help desk software
ROHs Equivalent
5207952-1
5207952-1
In Stock: 3,210
Minimum Order: 10
VIEW PRODUCT
207952-1 by te connectivity / amp brand
Image is representational - see mfr. specs

207952-1

TE Connectivity / AMP Brand

Connector Accessories D-Subminiature Female Screwlock Assembly Kit Yellow Steel Chromate Finish Individual ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Connector Accessories D-Subminiature Female Screwlock Assembly Kit Yellow Steel Chromate Finish Individual

Product Highlights:

  • Female Screwlock Assembly Kit
  • Yellow Chromate Body Finish
  • Thread Size = 4-40
  • Thread Length = 6.35 mm
  • Screw Length = 11.13 mm

Search Keywords: 2079521

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
207952-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
7318190000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Female Screw Lock Assembly Kit
Dimension:
11.13 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives

Tools/3D Models

Product Guides