207595-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

207595-3

Conn Rectangular PIN/PIN 106/106 POS Crimp ST Cable Mount ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

207595-3 is an ARINC 404 sealed receptacle connector designed for military and aerospace applications. This connector features environmental sealing and a receptacle shell configuration with a shell size accommodating 2 inserts. The contact arrangement for Module A is 106, providing reliable electrical connections in demanding environments. Ideal for aerospace systems requiring robust, sealed interconnect solutions that meet ARINC 404 specifications.

Product Highlights:

  • Sealed
  • Seal Type = Environmental
  • Shell Size = 2 Inserts
  • Shell Configuration = Receptacle
  • Contact Arrangement (Module A) = 106

Search Keywords: 2075953

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
207595-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Termination Method:
Crimp
Number of Contacts:
106/106
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 207595-3 discontinued?

Yes, 207595-3 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2015). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 207595-3 RoHS compliant?

No, 207595-3 is not RoHS compliant.

What is the lead time for 207595-3?

The standard lead time for 207595-3 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 9

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$806.99
2
$791.46
25
$775.94
50
$704.10
100
$646.62
250 +
$603.51

Tools/3D Models

Product Guides