2071566-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2071566-2

PT78A4P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2071566-2 is a 4-pole DIN-rail socket with screw type terminals designed for use with miniature PT Schrack relays. This socket features a rated current of 6A at 250VAC, with dielectric strength of 1,200Vac for open contact circuits and 2,500Vac for coil-contacts. It operates within an ambient temperature range of -40°C to +65°C and includes high quality rising clamp terminals with captive combination terminal screws (M3 size, 0.5Nm typical torque). The socket provides clearance/creepage of =3/4mm for coil-contact circuits and =1.5/2.2mm for adjacent contact circuits, with flammability class UL 94 V2. Common applications include electrical control cabinets, power conversion systems, machine tools, and automatic production lines where easy relay replacement and reliable connections are required.

Search Keywords: 20715662

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2071566-2
Alias/AKA:
PT78A4P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 2071566-2 RoHS compliant?

Yes, 2071566-2 is RoHS compliant.

What is the lead time for 2071566-2?

The standard lead time for 2071566-2 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,490

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 1125

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$9.71
250
$9.69
500
$9.66
1,125
$9.64
2,250
$4.93
3,375
$3.36
4,500 +
$3.28