help desk software
2071429-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2071429-1

TE Connectivity / AMP Brand

IHV350AANFA ...

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

IHV350AANFA is a high voltage DC contactor from the IHV350 Series designed for reliable power switching in demanding applications. It features a 1 Form X (SPST-NO-DM) contact arrangement with a maximum switching voltage of 1,800VDC and a continuous rated current of 350A (450A for 6.5 minutes). The contactor includes a built-in coil economizer requiring only 4W hold power, operates with a 12VDC coil, and offers a mechanical life of 200,000 cycles. The hermetically sealed design enables operation in explosive or harsh environments without contact oxidation or contamination. Common applications include DC charging systems, solar inverters, energy storage stations, battery management systems, electric forklifts, AGVs, and motor control circuit isolation.

Search Keywords: 20714291

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2071429-1
Alias/AKA:
IHV350AANFA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490065
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Carton
Contactor Type:
High Power
Molded:
Yes
Contact Current Rating:
350 A
Pole Configuration:
1+2
Mounting Type:
Screw
Mounting Plate:
With
Coil Voltage (Max):
14 VDC
Contact Switching Voltage (Max):
1800 VDC
Contact Base Material:
Copper
Arc Cover:
With
Coil Termination:
Wire Connector
Packaging Method:
Box
Agency Approval:
UL Recognized
Auxiliary Switch Contact Arrangement:
Without
Contact Arrangement:
1 Form A (NO)
Terminal Configuration:
Screw Terminal
Actuating System:
DC
Coil Voltage Rating:
12 VDC

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$339.57
3
$322.59
5
$306.46
10
$291.14
20 +
$279.50