2057131-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2057131-2

RECEPTACLE ASSEMBLY, 2X1, NON MAGNETICS, RJ POINT FIVE ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

2057131-2 is a 2x1 RJ point five board mount receptacle connector designed for high-density Ethernet switching and routing applications. This connector features a 7mm port center-on-center spacing, an overall height of 25.25mm, and includes grounding fingers with R/G (Red/Green) LEDs for port indication. The product meets Category 5e performance standards for 10/100/1000BASE-T applications with electrical specifications including insertion loss of 0.4 dB maximum, return loss of 20 dB minimum, NEXT loss of 43 dB minimum, and FEXT loss of 35.1 dB minimum at 100 MHz. It supports Gigabit speeds with Cat5e U/UTP and Cat5e F/UTP stranded cable and is ideal for data center switching applications such as top-of-rack, end-of-row, and server I/O configurations.

Search Keywords: 20571312

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2057131-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 2057131-2 discontinued?

Yes, 2057131-2 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2057131-2 RoHS compliant?

Yes, 2057131-2 is RoHS compliant.

What is the lead time for 2057131-2?

The standard lead time for 2057131-2 is approximately 27 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,728

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$14.27
25
$14.02
49
$13.73
97
$13.47
2,100
$13.20
5,000
$10.23
10,000 +
$8.65

Tools/3D Models

Product Guides