2052-5674-02 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2052-5674-02

Conn SMA RCP 0Hz to 18GHz Solder ST Panel Mount Gold ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1052902-1 is a flanged SMA Straight Jack for use with panel. It has passivated stainless steel body with gold-plated beryllium copper centre contact and a TFE fluorocarbon insulator.

Product Highlights:

  • Connector
  • Jack
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Without Snap-Lock

Search Keywords: 2052567402

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2052-5674-02
Alias/AKA:
1052902-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
TRAY
Type:
SMA
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Dimension:
12.7 x 15.9 mm

FREQUENTLY ASKED QUESTIONS

Is 2052-5674-02 RoHS compliant?

Yes, 2052-5674-02 is RoHS compliant.

What is the lead time for 2052-5674-02?

The standard lead time for 2052-5674-02 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,864

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$16.32
25
$15.54
50
$15.39
100
$13.19
300
$13.15
500
$12.85
1,000 +
$12.81

Tools/3D Models

Product Guides