2052-3502-02 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2052-3502-02

SMA/QMA RF Connectors ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMA/QMA RF Connectors

Product Highlights:

  • Launcher
  • Jack
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Body Style = Straight

Search Keywords: 2052350202

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2052-3502-02
Alias/AKA:
1052689-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Type:
SMA
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Dimension:
9.5 x 15.9 mm

FREQUENTLY ASKED QUESTIONS

Is 2052-3502-02 RoHS compliant?

Yes, 2052-3502-02 is RoHS compliant.

What is the lead time for 2052-3502-02?

The standard lead time for 2052-3502-02 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 951

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
5
$16.58
50
$13.95
100
$13.29
250
$13.25
500
$11.87
750
$11.84
1,000 +
$11.81

Tools/3D Models

Product Guides