2052-1131-00 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2052-1131-00

Conn SMA RCP 0Hz to 18GHz 50Ohm ST Flange Mount Gold ...

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn SMA RCP 0Hz to 18GHz 50Ohm ST Flange Mount Gold

Product Highlights:

  • Connector
  • Jack
  • Connector Type = SMA
  • Terminate To Microstrip
  • Body Style = Straight

Search Keywords: 2052113100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2052-1131-00
Alias/AKA:
1052508-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Carton
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Flange Mount
Body Orientation:
Straight
Terminate To:
Microstrip
Operating Temperature:
-65 to 125 °C
Dimension:
11.9 x 12.7 x 12.7 mm

FREQUENTLY ASKED QUESTIONS

Is 2052-1131-00 RoHS compliant?

Yes, 2052-1131-00 is RoHS compliant.

What is the lead time for 2052-1131-00?

The standard lead time for 2052-1131-00 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 383

Can Ship immediately

MOQ for out of Stock Qty: 125

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$78.94
25
$78.73
50
$78.54
125
$78.35
250
$41.36
375
$28.43
500 +
$27.86

Tools/3D Models

Product Guides