DESCRIPTION
PLUG ASSY 36 POS
Product Highlights:
- Housing
- Plug
- Number of Positions = 36
- Diallyl Phthalate Housing Material
- Not Preloaded
Search Keywords: 2047432
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
204743-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
1
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
36
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 204743-2 discontinued?
Yes, 204743-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 204743-2 RoHS compliant?
Yes, 204743-2 is RoHS compliant.
What is the lead time for 204743-2?
The standard lead time for 204743-2 is approximately 20 weeks. In-stock quantities ship from Master Electronics.
This product is discontinued, but still in stock
IN STOCK: 128
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$152.96
3
$150.67
5
$148.40
10
+
$146.17
English
中文 / 汉语
Deutsch
Español
Nederlands
