2037-8106-92 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2037-8106-92

Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount Gold ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1052179-1 is an SMA right angle plug RF connector designed for flexible cable applications, qualified to MIL-PRF-39012 military specifications. This connector features a crimp termination style and is compatible with RG/U cable types. The connector is designed with a hex body configuration measuring 0.312 inches (7.92 mm) and an outer sleeve diameter of 0.330 inches (8.38 mm). It is suitable for aerospace, defense, and marine applications where reliable RF signal transmission is required in demanding environments.

Product Highlights:

  • Connector - RF
  • RF Connector Type = SMA
  • Plug
  • Terminate To Coaxial Cable
  • Without Snap-Lock

Search Keywords: 2037810692

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2037-8106-92
Alias/AKA:
1052179-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 2037-8106-92 RoHS compliant?

Yes, 2037-8106-92 is RoHS compliant.

What is the lead time for 2037-8106-92?

The standard lead time for 2037-8106-92 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 137

Can Ship immediately

MOQ for out of Stock Qty: 32

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$183.51
10
$183.04
25
$182.60
32
$182.15
63
$97.66
94
$67.52
125 +
$66.17

Tools/3D Models

Product Guides