2035334-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2035334-2

Contact SKT Crimp ST Cable Mount 18AWG Package Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2035334-2 is a female receptacle contact designed for TE Connectivity's Generation Y connector system, engineered for automotive, truck, bus, and off-road applications. This contact features a 0.64 mm mating tab width and thickness, accommodates 18 AWG wire (0.75 mm²), and transmits 0–24 A in low-power configurations. The contact utilizes F-crimp termination with tin (Sn) plating on both the interface and termination areas, and operates reliably across a temperature range of -40°C to +100°C. Its sealable design with clean body primary locking feature and 180° receptacle style makes it suitable for sealed automotive applications requiring robust electrical connections and compliance with SAE/USCAR-2 and USCAR-21 standards.

Search Keywords: 20353342

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2035334-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7500
Package Type:
REEL
Contact Type:
Signal
Gender:
SKT
Wire Size:
18 AWG
Contact Material:
Copper Alloy
Contact Plating:
Bright Tin
Maximum Current Rating:
10 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 2035334-2 RoHS compliant?

Yes, 2035334-2 is RoHS compliant.

What is the lead time for 2035334-2?

The standard lead time for 2035334-2 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 22,500

Can Ship immediately

Minimum Order Quantity: 7500

Multiple: 7500

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
7,500
$0.0631
15,000
$0.0605
30,000
$0.0507
52,500
$0.0488
105,000
$0.0478
150,000
$0.0477
255,000 +
$0.0457