help desk software
2035306-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2035306-1

TE Connectivity / AMP Brand

Insert, Jack, Gen Y, Hybrid, FAKRA 4 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2035306-1 is a FAKRA data connectivity housing designed for male terminals in cable-to-cable connector systems. This single-position housing features a 180° fixed cable exit angle and is constructed from Nylon 6/6 body material with PBT dielectric material. The housing operates over a temperature range of -40°C to 100°C and is compatible with SAE/USCAR-17 industry standards. It is designed for cable mount (free-hanging) applications in automotive data connectivity systems, offering a clean body primary locking feature without snap-lock or ferrule. The housing is EU RoHS and ELV compliant with low halogen content, making it suitable for environmentally conscious automotive applications.

Search Keywords: 20353061

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2035306-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Sealable:
No
Packaging Quantity:
5000
Operating Temperature (Max):
65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
Snap-Lock:
Without
Connector & Housing Type:
Housing for Male Terminals
Cable Type:
Coax
Circuit Application:
Signal
Contact Mating Area Plating Material:
Unplated
Ferrule:
Without
Agency/Standard:
USCAR
RF Connector Center Contact Plating Material:
None
Dielectric Material:
None
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Cable Exit Angle:
180°
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector System:
Wire-to-Wire
Body Material:
PA GF
Cable Exit Type:
Fixed
Connector & Contact Terminates To:
Wire & Cable
Center Contact:
Without

IN STOCK: 132,500

Can Ship immediately

MOQ for In Stock Qty: 150

MOQ for out of Stock Qty: 150

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
150
$1.3896
5,000
$1.3861
10,000
$1.3827
20,000
$1.3792
40,000
$0.7044
60,000
$0.4795
80,000 +
$0.4699