help desk software
2029369-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2029369-1

TE Connectivity / AMP Brand

Universal MATE-N-LOK 6-position, 2-row wire-to-wire connector cap housing with crimp termination rated for 600 VAC. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2029369-1 is a Universal MATE-N-LOK connector cap housing designed for wire-to-wire applications with crimp termination. The housing features 6 positions arranged in 2 rows with a 6.35 mm (0.25 in) centerline pitch, supporting an operating voltage of 600 VAC. The connector is manufactured from UL 94V-0 rated material in natural color, providing excellent flame resistance and compliance with recognized safety standards including UL E28476, CSA LR 16455, and VDE certifications. This cap housing is ideal for industrial power distribution, control systems, and equipment requiring reliable, secure wire-to-wire connections with high voltage capability and robust mechanical retention.

Search Keywords: 20293691

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2029369-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Pack

IN STOCK: 12,000

Can Ship immediately

MOQ for In Stock Qty: 450

MOQ for out of Stock Qty: 450

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
450
$0.3028
500
$0.3020
1,000
$0.3013
3,000
$0.3006
6,000
$0.1849
9,000
$0.1465
12,000 +
$0.1435

Tools/3D Models

Product Guides