2029054-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2029054-4

4P VAL-U-LOK SR HDR SN V2 W/DH ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2029054-4 is a VAL-U-LOK single row vertical header connector designed for wire-to-board applications in a 4-position configuration. The connector features a UL 94V-2 nylon housing with drain holes and brass contacts with lead-free tin plating, providing reliable electrical connectivity and environmental protection. Key mechanical specifications include a maximum mating force of 1.55 lb (6.90 N) per circuit, minimum unmating force of 0.11 lb (0.49 N) per circuit, and minimum contact retention of 4.88 lb (21.71 N) per contact with a durability rating of 30 mating and unmating cycles. The connector is intermateable with Molex Mini Fit Jr. connectors and is commonly used in household appliances, HVAC systems, vending machines, gaming equipment, and lighting applications where compact, reliable interconnections are required.

Search Keywords: 20290544

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2029054-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BAG
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 2029054-4 RoHS compliant?

Yes, 2029054-4 is RoHS compliant.

What is the lead time for 2029054-4?

The standard lead time for 2029054-4 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8,650

Can Ship immediately

MOQ for In Stock Qty: 350

MOQ for out of Stock Qty: 350

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
350
$0.9947
500
$0.9922
1,000
$0.9897
3,000
$0.9873
6,000
$0.5226
9,000
$0.3678
12,000 +
$0.3605