help desk software
2016610-1 by te connectivity / amp brand

2016610-1

TE Connectivity / AMP Brand

Bundle Cable Assembly 4 Pcs N to N Cable Assembly ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2016610-1 is an RF cable assembly bundle designed for RF signal transmission applications. This bundle contains 4 pieces of cable assemblies featuring N-type straight plug to N-type right angle plug connector configurations. The product is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC with exemptions, and features low halogen content with Br, Cl, F, I less than 900 ppm per homogeneous material. It is also BFR/CFR/PVC free. This cable assembly bundle is suitable for RF and telecommunications applications requiring reliable N-type connections. Note: This product is marked as obsolete.

Search Keywords: 20166101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2016610-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544700000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 620

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$159.63
3
$153.24
9
$147.11
23
$141.23
71 +
$135.58

Tools/3D Models

Product Guides