201576-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

201576-1

Connector Accessories Shield Aluminum Anodized Finish ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

201576-1 is a two-piece 180° cable exit long shield designed for use with M Series pin and socket connectors. Constructed from anodized aluminum, this shield provides protection and EMI shielding for cable-to-cable and cable-to-panel connector applications. The shield is compatible with 26-position connectors and supports a maximum cable diameter of 0.415 inches (10.54 mm). Key dimensions include A: 0.640 inches (16.26 mm), B: 1.625 inches (41.28 mm), C: 2.453 inches (62.31 mm), and D: 1.970 inches (50.04 mm). This component is commonly used in applications requiring reliable connector protection and is interchangeable with connectors made to MIL-C-28748 requirements.

Search Keywords: 2015761

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
201576-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shield
Dimension:
41.28 x 62.31 x 16.26 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 201576-1 discontinued?

Yes, 201576-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 201576-1 RoHS compliant?

Yes, 201576-1 is RoHS compliant.

What is the lead time for 201576-1?

The standard lead time for 201576-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 97

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$49.80
9
$47.88
35
$46.04
80 +
$44.28

Tools/3D Models

Product Guides