2013891-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2013891-1

FAN MOTOR CONNECTOR D1000 PLUGHSG3P ASSY ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2013891-1 is a 3-position wire-to-board plug housing connector designed for fan motor water-proof panel mount applications within the Dynamic Series connector family. The connector features a black thermoplastic PBT housing with glass fiber reinforcement, rated UL94V-0 for safety compliance. Contact materials include copper alloy receptacle and tab contacts with either gold plating (0.38 µm over 1.27 µm nickel underplate) or tin plating options, ensuring reliable mating performance. The connector supports wire sizes from AWG 20 to AWG 8 with corresponding insulation outer diameters ranging from 0.50 mm to 8.00 mm, accommodating various industrial wiring requirements. This connector is ideal for applications requiring sealed, reliable connections in motor control systems and other industrial equipment where moisture protection and electrical integrity are essential.

Search Keywords: 20138911

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2013891-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538904000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 2013891-1 RoHS compliant?

Yes, 2013891-1 is RoHS compliant.

What is the lead time for 2013891-1?

The standard lead time for 2013891-1 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 195

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
50
$10.50
100
$10.47
200
$6.45
300
$5.10
400 +
$5.00