DESCRIPTION
MT-II SLD 6P PLUG ASSY GRAY
Search Keywords: 20053723
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2005372-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
300
Package Type:
Bag
Mating Alignment Type:
Keyed
Mating Alignment:
With
Connector Position Assurance Capable:
No
Sealable:
Yes
Connector Mounting Type:
Cable Mount (Free-Hanging)
Row-to-Row Spacing:
.157 in, 4 mm
Connector & Housing Type:
Housing for female terminals
Connector Height:
.95 in, 24.15 mm
Product Width:
1.11 in, 28.3 mm
Primary Locking Feature:
Integrated in Housing
Contact Type:
Receptacle
Product Length:
1.01 in, 25.7 mm
Primary Product Color:
Gray
Connector & Contact Terminates To:
Wire & Cable
Packaging Method:
Bag
Mating Tab Width:
.062 in, 1.6 mm
Contact Current Rating (Max):
10 A
Operating Temperature (Max):
120 °C, 248 °F
Operating Temperature Range:
-40 – 120 °C, -40 – 248 °F
Terminal Position Assurance:
No
Centerline (Pitch):
.157 in, 4 mm
Connector System:
Wire-to-Wire
Connector Shape:
Rectangular
Serviceable:
No
Number of Rows:
2
Strain Relief:
Without
Contact Size:
1.6mm
Cable Exit Angle:
180°
Packaging Quantity:
300
Number of Positions:
6
Housing Material:
PA GF
IN STOCK: 20,050
Can Ship immediately
MOQ for In Stock Qty: 70
MOQ for out of Stock Qty: 70
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
70
$1.368
100
$1.365
300
$1.362
600
$1.021
900
$0.953
1,200
+
$0.934
English
Chinese
Spanish
