help desk software
2005000-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2005000-3

TE Connectivity / AMP Brand

REC DIELECTRIC-RF STRIPLINE ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2005000-3 is a shielded wire-to-wire FAKRA RF connector housing designed for female terminals in automotive data connectivity applications. This single-position housing features a 180° cable exit angle, crimp termination method, and is constructed with PBT GF body material and PBT dielectric material. The connector operates within a frequency range of 0-3 GHz, supports an operating voltage of 800 VAC, and functions across a temperature range of -40°C to 105°C. Gold-plated center contacts ensure reliable signal transmission for coaxial cable applications. This housing is ideal for automotive infotainment, multimedia, and signal transmission systems requiring shielded RF connectivity and compliance with SAE/USCAR-17 standards.

Search Keywords: 20050003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2005000-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Bag
Cable Type:
Coax
Sealable:
No
Packaging Quantity:
3000
Circuit Application:
Signal
Dielectric Material:
PBT
Snap-Lock:
Without
Body Material:
PBT GF
Connector & Housing Type:
Housing for female terminals
Operating Temperature Range:
-40 – 100 °C, -40 – 212 °F
Termination Method to Wire & Cable:
Crimp
Agency/Standard:
SAE/USCAR-17
Shielded:
Yes
Operating Temperature (Max):
100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
Connector & Contact Terminates To:
Wire & Cable
Cable Exit Angle:
180°
Mating Tab Width:
.031 in, .8 mm
Operating Frequency Range:
0 – 4500 MHz
RF Connector Center Contact Plating Material:
Gold (Au)
Center Contact:
With
Contact Mating Area Plating Material:
Gold
Contact Type:
Socket
Packaging Method:
Bag
Mating Tab Thickness:
.01 in, .25 mm
Operating Voltage:
800 VAC
Housing Color:
Gray
Connector System:
Wire-to-Wire

IN STOCK: 34,226

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
250
$0.2024
1,000
$0.1595
3,000
$0.1525
6,000
$0.1503
9,000
$0.1482
27,000
$0.1385
51,000
$0.1381
102,000 +
$0.1367