1MM-R-D20-VS-00-H-TBP
TE Connectivity / AMP BrandSCL 1.0 RCPT DR VT 040 SMT G3 TBK ...
DESCRIPTION
2-2267440-0 is an AMPMODU Small Centerline connector from TE Connectivity, designed for fine-pitch interconnection applications. This connector features a 1.0 mm centerline pitch, vertical surface mount configuration, and dual-beam contact design for reliable electrical connections in shock and vibration environments. The housing is constructed from high-temperature thermoplastic (LCP) and supports reflow soldering up to 260°C. With a current rating of 1A max per contact and operating voltage of 30VAC, it operates over a temperature range of -55°C to +125°C. This connector is ideal for industrial controls, building automation, servo drives, PLCs, and robotics applications where space savings and reliable signal transfer are critical.
Search Keywords: 1MMRD20VS00HTBP
SPECIFICATIONS
IN STOCK: 624
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 163
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
