1MM-R-D15-VS-00-H-TBP
TE Connectivity / AMP BrandSCL 1.0 RCPT DR VT 030 SMT G3 TBK ...
DESCRIPTION
1-2267440-5 is an AMPMODU Small Centerline connector from TE Connectivity, designed for fine-pitch interconnection applications. This connector features a 1.0 mm [0.0394"] centerline pitch, vertical surface mount configuration, and dual-beam contact design for reliable electrical connections. The housing is constructed from high-temperature thermoplastic (LCP) material and is reflow capable up to 260°C. It offers a current rating of 1A max per contact, operating voltage of 30VAC, and operates over a temperature range of -55°C to +125°C. Common applications include industrial controls, building automation, servo drives, PLCs, robotics, and instrumentation equipment where space savings and reliable signal transfer in shock/vibration environments are required.
Search Keywords: 1MMRD15VS00HTBP
SPECIFICATIONS
IN STOCK: 1,598
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 213
Factory Lead-Time 8 Weeks
English
Chinese
Spanish
