help desk software
1MM-R-D05-VS-00-H-TBP by te connectivity / amp brand
Image is representational - see mfr. specs

1MM-R-D05-VS-00-H-TBP

TE Connectivity / AMP Brand

A 1.0mm centerline, 10-position (2x5), double-row vertical surface mount receptacle connector with 30µ” gold plating. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1MM-R-D05-VS-00-H-TBP is a 10-position (2x5), double-row, vertical surface mount receptacle from the AMPMODU Small Centerline series. This connector features a fine 1.0mm centerline pitch and a dual-beam contact design, ensuring a reliable electrical connection in high-vibration environments. It is constructed with a high-temperature thermoplastic (LCP) housing, copper alloy contacts, and 30µ” gold plating for enhanced durability. With a current rating of 1A per contact and an operating temperature range of -55°C to +125°C, it supports automated assembly and reflow soldering processes. This connector is ideal for applications requiring significant PCB space savings, such as industrial controls, robotics, and instrumentation.

Search Keywords: 1MMRD05VS00HTBP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1MM-R-D05-VS-00-H-TBP
Alias/AKA:
2267440-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544300000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
94
Package Type:
Tube

IN STOCK: 182

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 353

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
10
$3.52
100
$3.51
250
$3.50
353
$3.49
705
$2.16
1,058
$1.71
1,410 +
$1.67

Tools/3D Models

Product Guides