help desk software
1MM-HU-D50-VS-00-H-TBP by te connectivity / amp brand
Image is representational - see mfr. specs

1MM-HU-D50-VS-00-H-TBP

TE Connectivity / AMP Brand

SCL 1.0 HDR DRVT USP 100 SMT G3 TBK ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2331929-1 is an AMPMODU Small Centerline connector designed for high-density interconnection in automated assembly environments. It features a 1.0 mm centerline pitch with dual-beam receptacle contact design, vertical surface-mount orientation, and double-row configuration supporting 5 to 50 positions per row. The connector is constructed from high-temperature thermoplastic (LCP) housing with copper alloy contacts available in two plating options: 30 µm gold or 5 µm gold flash, and is reflow-capable up to 260°C. With a maximum current rating of 1 A per contact and operating voltage of 30 VAC, it delivers 85% space savings compared to standard 2.54 mm pitch connectors while maintaining reliable signal transfer in severe shock and vibration environments. This connector is ideal for industrial controls, PLCs, servo drives, robotics, and telecommunications equipment where compact board layouts and automated assembly are critical requirements.

Search Keywords: 1MMHUD50VS00HTBP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1MM-HU-D50-VS-00-H-TBP
Alias/AKA:
2331929-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube

IN STOCK: 210

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 53

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$26.15
10
$26.09
25
$26.03
53
$25.96
105
$16.13
158
$12.73
210 +
$12.47

Tools/3D Models

Product Guides