help desk software
1MM-HU-D15-VS-00-F-TBP by te connectivity / amp brand
Image is representational - see mfr. specs

1MM-HU-D15-VS-00-F-TBP

TE Connectivity / AMP Brand

SCL 1.0 HDR DRVT USP 030 SMT G1 TBK ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1-2331928-5 is an AMPMODU Small Centerline connector designed for high-density interconnection in automated assembly environments. It features a 1.0 mm centerline pitch with dual-beam receptacle contact design, vertical surface-mount orientation, and double-row configuration, providing 85% space savings compared to standard 2.54 mm pitch connectors. The connector is housed in high-temperature liquid crystal polymer (LCP) material with dual-entry receptacle design and supports reflow soldering up to 260°C, making it suitable for automated pick-and-place assembly with tape and reel packaging. With a maximum current rating of 1A per contact, operating voltage of 30VAC, and dielectric withstanding voltage of 300VAC, it delivers reliable signal transfer even in severe shock and vibration environments. The product is ideal for industrial controls, building automation, servo drives, PLCs, robotics, and telecommunications equipment where compact, reliable interconnection is required.

Search Keywords: 1MMHUD15VS00FTBP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1MM-HU-D15-VS-00-F-TBP
Alias/AKA:
1-2331928-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
34
Package Type:
Tube

IN STOCK: 646

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 179

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
5
$6.67
50
$6.66
100
$6.64
179
$6.62
357
$4.09
536
$3.23
714 +
$3.17

Tools/3D Models

Product Guides