1989727-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1989727-1

FASTON HSG. 1 POSN ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1989727-1 is a receptacle terminal housing designed for FASTON 250 connector systems, featuring a single-position straight configuration with cable mount (free-hanging) attachment. The housing is constructed from polyamide glass-filled material and is colored black, providing durability and chemical resistance. It operates reliably across a wide temperature range of -40°C to +105°C and includes contact mating retention with mating alignment features for secure connections. The product measures 24 mm in length and is supplied in cartons with a packaging quantity of 800 units. This terminal housing is ideal for automotive, industrial, and electrical applications requiring reliable crimp terminal connections with straightforward installation and maintenance.

Search Keywords: 19897271

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1989727-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
800
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 1989727-1 RoHS compliant?

Yes, 1989727-1 is RoHS compliant.

What is the lead time for 1989727-1?

The standard lead time for 1989727-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 800

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 2200

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
50
$1.498
500
$1.494
1,000
$1.490
2,200
$1.486
4,400
$0.787
6,600
$0.554
8,800 +
$0.543

Tools/3D Models

Product Guides