1986712-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1986712-2

SCREWLESS, SW,2P,5.08 PCB ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1986712-2 is a spring-type terminal block connector designed for reliable wire-to-board connections. It features a 2-position, single-row configuration with a 5.08 mm centerline pitch and supports wire sizes from 0.05 to 3.00 mm² (30-12 AWG). The connector offers a maximum current rating of 16 A and voltage rating of 300 VAC, with tin-over-copper-alloy contact plating for optimal conductivity. Its side wire entry design and vertical mount angle facilitate easy installation, while the side-stackable feature allows for flexible system expansion. This terminal block is ideal for industrial control, automation, and power distribution applications requiring secure and maintenance-friendly connections.

Search Keywords: 19867122

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1986712-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BOX
Type:
Terminal Block
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
16/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
-40 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1986712-2 RoHS compliant?

Yes, 1986712-2 is RoHS compliant.

What is the lead time for 1986712-2?

The standard lead time for 1986712-2 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Buy all 3 in-stock or the regular minimum order quantity of 10

Stock lot only: 3

Minimum Order Quantity: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$1.826
10
$1.660
100
$1.560
300
$1.510
600
$1.480
1,200
$1.450
2,700
$1.410
5,100
$1.180
7,500 +
$1.170