1986711-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1986711-4

Wire to Board Terminal Block - 1 Level - 4 Positions Per Level - 0.197" (5.00mm) Pitch - 16A - 300V - 12 to 30 AWG - Push Button Clamp - Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 1986711-4 is a high-quality, screwless connector specifically designed for printed circuit boards. With its reliable and innovative design, this 4-pole connector ensures secure and efficient connections. The screwless feature eliminates the need for manual tightening, saving time and effort during installation and maintenance. This connector is perfect for applications that require quick and hassle-free assembly, such as industrial automation, telecommunications, and automotive electronics. Upgrade your PCB connections with the 1986711-4 for seamless performance and enhanced reliability.

Search Keywords: 19867114

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1986711-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
150
Package Type:
BOX
Type:
Terminal Block
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
16/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
-40 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1986711-4 RoHS compliant?

Yes, 1986711-4 is RoHS compliant.

What is the lead time for 1986711-4?

The standard lead time for 1986711-4 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,407

Can Ship immediately

Manufacturer Stock: 1,200   can ship 12/7/26

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 300

Factory Lead-Time 10 Weeks can ship 2/1/27  

Price (USD)

Qty
Unit Price
10
$5.27
50
$3.36
100
$3.16
300
$2.79
600
$2.58
900
$2.52
1,200 +
$2.47