1986371-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1986371-3

Str Plug, 3.5mm, Green, LH, 3 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1986371-3 is a 3-position left hand screw clamp plug designed for wire-to-board applications requiring field wiring termination. This rising clamp plug features a 3.5 mm pitch and mates with industry standard open and closed end headers on the same centerline spacing. The plug is rated for 11 amps and 300 volts, with an operating temperature range of -40°C to +110°C and accepts wire sizes from 14-30 AWG. The housing is made from UL 94-V0 rated PA 6.6, with nickel plated brass clamps and tin plated phosphor bronze contacts. Common applications include industrial controls and HVAC controls for control and power wiring, where multiple wire access angles (90° & 270°) to header interface are beneficial.

Search Keywords: 19863713

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1986371-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BOX
Type:
Eurostyle Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.5 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
11/Contact A
Wire Size:
14-30 AWG
Operating Temperature:
-40 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1986371-3 RoHS compliant?

Yes, 1986371-3 is RoHS compliant.

What is the lead time for 1986371-3?

The standard lead time for 1986371-3 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,345

Can Ship immediately

MOQ for In Stock Qty: 45

MOQ for out of Stock Qty: 45

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
45
$5.64
50
$5.63
100
$5.61
200
$5.60
400
$3.45
600
$2.72
800 +
$2.67