help desk software
1986262-6 by te connectivity / amp brand
Image is representational - see mfr. specs

1986262-6

TE Connectivity / AMP Brand

6 POS PLUG SPRING CONN, PITCH 5.08 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1986262-6 is a two-piece stackable PCB terminal block header designed for vertical wire-to-board connections with a 180° orientation and 5.08mm pitch. This component features a 6-position configuration with a dimension A of 30.48mm, providing reliable electrical connectivity in modular terminal block systems. The header is part of TE Connectivity's BUCHANAN PCB terminal block family, which utilizes rising cage screw clamp technology for secure wire termination. The stackable design allows end-to-end mounting without loss of centerline spacing, facilitating flexible circuit board layouts. These terminal blocks are commonly used in industrial control systems, power distribution panels, and automation equipment where robust, reusable connections are required.

Search Keywords: 19862626

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1986262-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Number of Positions:
6
Housing Material:
PA 66
Contact Current Rating (Max):
12 A
Wire Protection:
With
Number of Rows:
1
Terminal Block Connector Type:
Plug
Contact Mating Area Plating Material:
Tin
Contact Base Material:
Phosphor Bronze
Stacking Configuration:
Side Stackable
Packaging Method:
Box
Connector System:
Wire-to-Board
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Centerline (Pitch):
.2 in, 5.08 mm
Wire Size:
30 – 12 AWG, .05 – 2 mm²
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Product Orientation:
Vertical
Primary Product Color:
Green
Wire Entry Angle:
180°
Termination Method to Wire & Cable:
Push-in , Spring Terminal
Wire Entry Location:
Top
Operating Voltage:
300 VAC

IN STOCK: 371

Can Ship immediately

MOQ for In Stock Qty: 200

MOQ for out of Stock Qty: 200

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
200
$5.85
300
$4.64
400 +
$4.55