1986166-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1986166-2

14 AWG Single Jacket, Solar Ca ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

14 AWG Single Jacket, Solar Ca

Product Highlights:

  • Cable
  • Cable Type = RHH, RHW-2, XHHW and USE-2 Rated, UL 854 Approved
  • Color = Black
  • Wire Size = 2.5² [14] mm² [AWG]
  • Packaging Quantity = 500 Ft. per Reel

Search Keywords: 19861662

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1986166-2
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Size:
14 AWG
Bunch Stranding:
41x0100
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1986166-2 discontinued?

Yes, 1986166-2 from Te Connectivity / Amp Brand is discontinued (end-of-life April 2018). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1986166-2 RoHS compliant?

Yes, 1986166-2 is RoHS compliant.

What is the lead time for 1986166-2?

The standard lead time for 1986166-2 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,000 Feet

Can Ship immediately

Minimum Order Quantity: 54 Feet

Price (USD)

Qty
Unit Price
54
$1.27
600
$1.22
2,000
$1.17
4,000
$1.12
10,000 +
$1.08

Tools/3D Models

Product Guides