1981971-1
GIC2.5W CAPHOUSING 8POS (2-ROW) NAT ...
DESCRIPTION
1981971-1 is an 8-position cap housing connector from the GRACE INERTIA 2.5 series, designed for wire-to-wire signal applications. This connector features a 2.5 mm centerline pitch, 2-row configuration, and is constructed from glass-filled PBT material with a natural color finish. It is rated for 250 VAC operating voltage and operates within a temperature range of -30°C to 105°C. The housing dimensions are 14.4 mm width, 18.8 mm height, and 13.7 mm length, with a row-to-row spacing of 7.6 mm. This cable mount (free-hanging) connector is UL 94V-0 rated and is ideal for signal circuit applications requiring reliable wire-to-wire connections.
Search Keywords: 19819711
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1981971-1 RoHS compliant?
Yes, 1981971-1 is RoHS compliant.
What is the lead time for 1981971-1?
The standard lead time for 1981971-1 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 900,000
Can Ship immediately
Minimum Order Quantity: 500
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
