1971788-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1971788-1

Contact Tab Crimp ST Cable Mount 18AWG Reel Automotive

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Contact Tab Crimp ST Cable Mount 18AWG Reel Automotive

Search Keywords: 19717881

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1971788-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2200
Contact Type:
Power
Gender:
Tab
Wire Size:
18 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
8 A
Termination Method:
Crimp
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1971788-1 discontinued?

Yes, 1971788-1 from Te Connectivity / Amp Brand is discontinued (end-of-life June 2018). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1971788-1 RoHS compliant?

Yes, 1971788-1 is RoHS compliant.

What is the lead time for 1971788-1?

The standard lead time for 1971788-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 6,600

Can Ship immediately

Minimum Order Quantity: 2200

Price (USD)

Qty
Unit Price
1,389
$0.0355
6,600
$0.0345
11,000
$0.0337
26,400
$0.0332
50,600
$0.0326
101,200
$0.0321
151,800
$0.0317
250,800 +
$0.0311

Tools/3D Models

Product Guides