1971782-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1971782-2

The 1971782-2 is a high-temperature tab contact for the POWER TRIPLE LOCK connector system, designed for use with 14 AWG wire. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1971782-2 is a high-temperature tab contact designed for TE Connectivity's POWER TRIPLE LOCK connector system. This contact is specifically engineered to accommodate a 14 AWG wire and is rated for operation in high-temperature environments up to 150°C. As part of a system rated for up to 600 VAC/VDC and 20A, this tin-plated copper alloy contact ensures reliable power and signal connections. It is ideal for demanding applications such as household appliances, industrial machinery, and commercial building equipment where robust performance is critical.

Search Keywords: 19717822

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1971782-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Contact Type:
Power
Gender:
Tab
Wire Size:
14 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
15 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 1971782-2 RoHS compliant?

Yes, 1971782-2 is RoHS compliant.

What is the lead time for 1971782-2?

The standard lead time for 1971782-2 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 48,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0680
8,000
$0.0654
12,000
$0.0652
28,000
$0.0651
52,000
$0.0649
100,000
$0.0647
152,000
$0.0646
252,000 +
$0.0644