help desk software
1971780-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1971780-2

TE Connectivity / AMP Brand

PTL TAB CONTACT, 12 AWG ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / AMP part 1971780-2 is a PTL TAB CONTACT designed for use with 12 AWG wire. This durable and reliable contact ensures a secure connection for your electrical applications. Ideal for a variety of industries, including automotive, aerospace, and industrial equipment.

Search Keywords: 19717802

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1971780-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Pack
Contact Type:
Stamped Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
12 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
6 A
Termination Method:
Crimp

IN STOCK: 30,000

Ships today, if you order in

Minimum Order Quantity: 2500

Multiple: 2500

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.0905
5,000
$0.0837
7,500
$0.0829
10,000
$0.0810
25,000
$0.0785
50,000
$0.0783
100,000
$0.0781
150,000 +
$0.0779