help desk software
1971032-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1971032-1

TE Connectivity / AMP Brand

10POS HEADER ASSEMBLY FOR GIC 2.0 EV ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1971032-1 is a GRACE INERTIA 2.0 PCB mount header designed for wire-to-board connectivity with 10 positions arranged in a single row at 2 mm centerline spacing. The connector features a fully shrouded design with vertical orientation and is terminated through through-hole soldering to the printed circuit board. Contact specifications include tin (Sn) plating on both mating and PCB termination areas, with a maximum current rating of 2.2 A per contact and brass base material with nickel underplating. The housing is constructed from Nylon 6/6 GF with dimensions of 6 mm length, 5.6 mm width, and 6.35 mm height, operating reliably across a temperature range of -40°C to +105°C. This connector is ideal for signal applications requiring keyed mating alignment, latch retention, and locating post alignment on the PCB, making it suitable for industrial control systems, instrumentation, and embedded applications.

Search Keywords: 19710321

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1971032-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Pack

IN STOCK: 1,653

Can Ship immediately

MOQ for In Stock Qty: 1600

MOQ for out of Stock Qty: 1600

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,600
$0.4671
2,400
$0.4359
3,200 +
$0.4272