1969799-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1969799-1

02P UMNL PIN HDR ASSY POL, PIN V0 GW ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1969799-1 is a 2-position polarized pin header assembly designed for wire-to-board power connections using the Universal MATE-N-LOK connector system. It features a plug housing type with a 6.35 mm (0.25 in) centerline pitch and supports a maximum contact current rating of 12 A, making it suitable for moderate to high-power applications. The header is mounted vertically on printed circuit boards via through-hole solder termination, with pre-tinned contact plating for reliable connections. The nylon housing is rated UL 94V-0 for flammability and operates reliably across a temperature range of -40°C to +105°C. This connector is commonly used in industrial power distribution, automotive systems, and equipment requiring secure, polarized power connections with high current capacity.

Search Keywords: 19697991

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1969799-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
PL
Number of Contacts:
2
Termination Method:
Solder
Maximum Current Rating:
12/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 1969799-1 RoHS compliant?

Yes, 1969799-1 is RoHS compliant.

What is the lead time for 1969799-1?

The standard lead time for 1969799-1 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,909

Can Ship immediately

MOQ for In Stock Qty: 600

MOQ for out of Stock Qty: 600

Multiple: 200

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$0.4216
500
$0.4206
600
$0.4227
850
$0.4195
1,700
$0.3146
2,550
$0.2937
3,400 +
$0.2878