help desk software
1969738-3 by te connectivity / amp brand
Image is representational - see mfr. specs

1969738-3

TE Connectivity / AMP Brand

3P, RAST 5 HEADER, DIN, SHROUDED SL ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1969738-3 is a vertical PCB mount header connector designed for wire-to-board power applications with 3 positions and a 5 mm centerline pitch. The connector features a fully shrouded nylon housing with silver-plated tab contacts rated for a maximum current of 16 A, providing reliable electrical connections for power distribution. The mating tabs are 0.8 mm thick and 6.3 mm wide with 2 µm silver plating, while termination is accomplished through through-hole soldering with 0.8 mm square posts. Operating over a temperature range of -40°C to +120°C and compliant with UL 94V-0 flammability standards, this connector is well-suited for automotive and industrial power distribution systems requiring robust, keyed connections with polarization alignment.

Search Keywords: 19697383

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1969738-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bag

IN STOCK: 3,500

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$0.6837
500
$0.6820
1,000
$0.6802
2,000
$0.4186
3,000
$0.3314
4,000 +
$0.3248