DESCRIPTION
The 1958523-2 is a ring tongue terminal designed for 6 AWG solid or stranded wire applications. It features a heat-resistant Strato-Therm construction with a nickel-plated copper body (0.00762 mm minimum electroplated thickness per SAE AMS QQ-N-290) and annealed copper per ASTM B-152. The terminal is configured with a 45° ±5° angle orientation and includes serrations and a brazed seam for secure wire attachment. With a maximum recommended operating temperature of 34.3°C and wire cross-sectional area range of 10.5–16.8 mm² (20.800–33.100 circular mils), this terminal is suitable for electrical connections in automotive, industrial, and power distribution applications requiring reliable, corrosion-resistant terminations.
Search Keywords: 19585232
SPECIFICATIONS
IN STOCK: 150
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only: 150
MOQ for In Stock Qty: 1000
MOQ for out of Stock Qty: 1000
Factory Lead-Time 26 Weeks
English
Chinese
Spanish
