1934339-1
TE Connectivity / AMP BrandTinMan Header Assy 3x10 Open
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
TinMan Header Assy 3x10 Open
Search Keywords: 19343391
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1934339-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
26
Package Type:
Tube
Type:
Backplane
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
1.9 mm
Number of Contacts:
90
Termination Method:
PRESS FIT
Operating Temperature:
-65 to 90 °C
IN STOCK: 0
MOQ for out of Stock Qty: 104
Multiple: 26
Factory Lead-Time 25 Weeks
Price (USD)
Qty
Unit Price
104
$15.58
208
$9.59
312
$7.59
416
+
$7.44
English
Chinese
Spanish
