1934325-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1934325-1

Tin Man Header Assy 5x10 Open

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Tin Man Header Assy 5x10 Open

Search Keywords: 19343251

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1934325-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
26
Package Type:
TUBE
Type:
Backplane
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
1.9 mm
Number of Contacts:
150
Termination Method:
PRESS FIT
Operating Temperature:
-65 to 90 °C

FREQUENTLY ASKED QUESTIONS

Is 1934325-1 RoHS compliant?

Yes, 1934325-1 is RoHS compliant.

What is the lead time for 1934325-1?

The standard lead time for 1934325-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Buy all 2 in-stock or the regular minimum order quantity of 5

Stock lot only: 2

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 156

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$43.417
5
$39.470
50
$39.370
100
$39.270
156
$39.170
312
$20.670
468
$14.220
624 +
$13.930