1934220-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1934220-1

Tin Man Recept Assy 5 pair 10 Column

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Tin Man Recept Assy 5 pair 10 Column

Search Keywords: 19342201

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1934220-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
TUBE
Type:
Backplane
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.9 mm
Number of Contacts:
150
Termination Method:
PRESS FIT
Operating Temperature:
-65 to 90 °C

FREQUENTLY ASKED QUESTIONS

Is 1934220-1 RoHS compliant?

Yes, 1934220-1 is RoHS compliant.

What is the lead time for 1934220-1?

The standard lead time for 1934220-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 125

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
125
$59.57
250
$31.44
375
$21.62
500 +
$21.19