1932768-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1932768-1

The 1932768-1 is a super low-profile, push-pull type SIM card connector designed for Mini SIM (2FF) cards. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1932768-1 is a push-pull type connector for Mini SIM (2FF) cards, featuring a super low-profile height of 1.95 mm and dimensions of 16.3 mm x 14.8 mm. Its design incorporates a full single clip that provides shielding and prevents card bending, ensuring a stable connection. Card guidance and stop features confirm full insertion for proper card fixation. As it is designed for manual card insertion and extraction, it is typically located inside the device shell. This connector is well-suited for a variety of mobile and IoT applications where a reliable cellular connection is needed, such as routers, smart meters, and vehicle trackers.

Search Keywords: 19327681

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1932768-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Type:
SIM Card
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
RCP
Pitch:
2.54 mm
Number of Contacts:
6
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 1932768-1 RoHS compliant?

Yes, 1932768-1 is RoHS compliant.

What is the lead time for 1932768-1?

The standard lead time for 1932768-1 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,550

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 2000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
250
$1.55
500
$1.53
1,000
$1.30
2,000
$1.29
4,000
$1.28
6,000
$1.21
8,000 +
$1.13