help desk software
1-929451-3 by te connectivity / amp brand
Image is representational - see mfr. specs

1-929451-3

TE Connectivity / AMP Brand

FLA-STE-KONT.A-P4,8 ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 1-929451-3 is a high-quality FLA-STE-KONT.A-P4,8 connector designed to deliver reliable and efficient performance in a variety of electrical applications. This versatile and durable connector is crafted with precision engineering to ensure a secure connection and optimal conductivity, making it suitable for both industrial and consumer electronic needs. Its robust construction is ideal for environments where a dependable connection is critical. Trust in TE Connectivity's legacy of excellence when integrating this component into your systems.

Search Keywords: 19294513

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-929451-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
12500
Package Type:
Reel
Packaging Quantity:
12500
Interface Plating:
Tin (Sn)
Receptacle Style:
180°
Packaging Method:
Reel
Termination Method to Printed Circuit Board:
Through Hole - Press-Fit
Terminal Type:
Tab
PCB Hole Diameter:
.053 in, 1.35 mm
Mating Tab Width:
.189 in, 4.8 mm
Mating Tab Thickness:
.031 in, .8 mm
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Tab Length:
.606 in, 15.4 mm
Contact Size:
4.8mm
PCB Contact Termination Area Plating Material:
Tin
Contact Fabrication:
Stamped & Formed

IN STOCK: 12,290

Can Ship immediately

Minimum Order Quantity: 2500

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.1369
5,000
$0.1353
7,500
$0.1344
12,500
$0.1332
25,000
$0.1317
50,000
$0.1301
100,000 +
$0.1289