help desk software
1924968-7 by te connectivity / amp brand
Image is representational - see mfr. specs

1924968-7

TE Connectivity / AMP Brand

CONTACT, MALE 0.64, .13SQMM ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This TE Connectivity / AMP BRAND part 1924968-7 is a male contact designed for use in electrical connectors. It features a 0.64mm contact size with a 0.13mm² wire cross-sectional area, making it suitable for various electronic applications. This high-quality contact ensures reliable electrical connections in a compact and efficient design.

Search Keywords: 19249687

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1924968-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Pack
Interface Plating:
Tin (Sn)
Crimp Type:
F-Crimp
Primary Locking Feature:
Clean Body
Terminal Transmits:
0 – 24 A (Low Power)
Agency/Standard:
USCAR-21
Sealable:
Yes
Packaging Method:
Package
Terminal Type:
Tab
Receptacle Style:
180°
Termination Method to Wire & Cable:
Crimp
Packaging Quantity:
10000
Mating Tab Thickness:
.025 in, .64 mm
Mating Tab Width:
.031 in, .8 mm
Operating Temperature Range:
-40 – 100 °C, -40 – 212 °F
Operating Temperature (Max):
100 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
Wire Size:
26 AWG, .13 mm²
Wire Size Search:
26 AWG, .13 mm²
Contact Size:
.8mm
Contact Fabrication:
Stamped & Formed
Wire Contact Termination Area Plating Material:
Tin

IN STOCK: 7,250

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 10000

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
500
$0.1660
2,500
$0.1106
5,000
$0.0944
7,500
$0.0924
10,000
$0.0783
20,000
$0.0758
30,000
$0.0756
40,000 +
$0.0754