help desk software
1924855-5 by te connectivity / amp brand

1924855-5

TE Connectivity / AMP Brand

JACK HOUSING 2 POSN FAKRA KEY E ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1924855-5 is a 2-position, 8.0mm FAKRA 4 jack housing designed for automotive radio frequency interface applications. The housing is manufactured from polyester PBT material in leaf green color and features keying detail E for proper mating alignment. It conforms to DIN 72594-1 standard for road vehicles radio frequency interface dimensions and electrical requirements. The jack housing includes features for power insert in position I and is available in versions with or without clip slot. This component is ideal for automotive RF connectivity applications where reliable signal transmission and standardized interfacing are required.

Search Keywords: 19248555

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1924855-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 21,000

Can Ship immediately

Minimum Order Quantity: 200

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
200
$0.4672
1,000
$0.4298
2,500
$0.4114
5,000
$0.3781
7,500
$0.3724
10,000
$0.3533
15,000 +
$0.3480

Tools/3D Models

Product Guides