1924292-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1924292-8

Conn Housing RCP 6 POS 4mm Crimp ST Cable Mount Gray ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1924292-8 is a sealed 1.2 mm receptacle housing designed for the MCON interconnection system used in automotive applications. It features 6 positions with a standard latch and Connector Position Assurance (CPA), housed in gray-colored PA66-GF15 outer material and PA66-GF35 inner material. The housing supports a wire size range of 0.5–1.5 mm² (20–16 AWG) and is rated for 125°C continuous operation. With modular dimensions of 4.5 × 4.5 mm (sealed configuration) and a cavity diameter of 3.95 mm, this connector provides high reliability and vibration resistance for long-term automotive use. It is commonly used in powertrain systems, safety and security systems, and body and chassis applications where secure, sealed connections are required.

Search Keywords: 19242928

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1924292-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
6

FREQUENTLY ASKED QUESTIONS

Is 1924292-8 RoHS compliant?

Yes, 1924292-8 is RoHS compliant.

What is the lead time for 1924292-8?

The standard lead time for 1924292-8 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 554

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
50
$6.35
100
$6.33
188
$6.32
375
$3.90
563
$3.08
750 +
$3.02

Tools/3D Models

Product Guides