help desk software
1903978-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1903978-1

TE Connectivity / AMP Brand

POWER MODULE 4POS. REC. ASSY, ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 1903978-1 is a power module 4-position assembled receptacle assembly. This high-quality component is designed to provide reliable and efficient power transmission for various applications. It features a sturdy construction and precise engineering, ensuring durability and longevity. With its 4-position configuration, this power module is capable of accommodating multiple connections, making it suitable for versatile use. Trust in the TE Connectivity / AMP Brand 1903978-1 to deliver superior performance and meet your power transmission needs with ease.

Search Keywords: 19039781

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1903978-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
39
Package Type:
Tube
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Number of Contacts:
4
Termination Method:
PRESS FIT
Maximum Voltage Rating:
N/A
Maximum Current Rating:
8 A
Operating Temperature:
N/A

IN STOCK: 111

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 293

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
5
$11.53
50
$10.35
100
$9.67
293
$8.52
585
$8.11
878
$8.07
1,170 +
$8.03