help desk software
1897302-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1897302-2

TE Connectivity / AMP Brand

ECU 60P PLUG ASSY ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1897302-2 is a 60-position automotive connector housing designed for female terminals in wire-to-board applications. This rectangular, sealable housing features a mixed and hybrid connector design with 4 rows and supports contact sizes of 0.64 mm and 1.5 mm with mating tab widths of 0.64 mm and 1.5 mm. The housing has a centerline pitch of 2.5 mm / 3.5 mm, product dimensions of 60.65 mm length × 36.5 mm width × 43 mm height, and row-to-row spacing of 3 mm. Rated for 12 V nominal voltage architecture, it operates over a temperature range of -40°C to +130°C. This cable mount (free-hanging) connector is ideal for automotive ECU and power & signal circuit applications requiring reliable, sealable connections.

Search Keywords: 18973022

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1897302-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Box
Number of Positions:
60
Sealable:
Yes
Centerline (Pitch):
.098 in, 2.5 mm
Number of Rows:
4
Primary Locking Feature:
Integrated in Housing
Connector & Contact Terminates To:
Wire & Cable
Primary Product Color:
Black
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Position Assurance Capable:
No

IN STOCK: 220

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 3750

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$10.21
1,000
$6.38
2,500
$6.32
3,750
$6.26
7,500
$6.20
11,250
$6.13
15,000 +
$6.07