help desk software
RECOMMENDED REPLACEMENT
91556-1
91556-1
In Stock: 3
Minimum Order: 1
VIEW PRODUCT
1891358-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1891358-1

TE Connectivity / AMP Brand

Tools And Accessories, Die Set Assembly ...

RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1891358-1 is an electrical connector or terminal component manufactured by TE Connectivity / AMP Brand. It is designed to accommodate wire sizes of AWG #22, #24, and #26, with corresponding wire diameter ranges of 0.68-0.78 mm and 0.83-0.93 mm. The component has a weight of approximately 70 g and features dimensional specifications including 13.5 mm, 30 mm, 38 mm, and 18.5 mm measurements. This product is suitable for wire termination applications requiring reliable electrical connections with standard gauge wires.

Search Keywords: 18913581

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1891358-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8466100110
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 8

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$2,941.44
10
$2,883.76
25
$2,691.50
50
$2,614.61
100 +
$2,499.26

Tools/3D Models

Product Guides