1888481-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1888481-1

XFP KIT W/CAGE, CLIP, HEAT SINK, PCI ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1888481-1 is an XFP Kit comprising an XFP cage with insulating tape and a SAN heat sink (6.5 mm height) designed for 10 Gbps serial link connectivity. This pluggable input/output solution features a 30-position surface mount connector with press-fit PCB attachment, incorporating patented riding heat sink technology for thermal management and excellent EMI containment through gasketing features. The assembly supports standards such as OC192/STM-64, G.709, and 10 Gigabit Ethernet, and is designed to support belly-to-belly applications. The intuitive latch system and thermal dissipation capabilities make it suitable for data networking, telecommunications switches (SONET), enterprise storage, and network switches and routers requiring reliable high-speed connectivity.

Product Highlights:

  • XFP Application
  • Cage + Heat Sink Assembly
  • Cage Type = Single
  • Heat Sink Application = SAN
  • Without Light Pipe

Search Keywords: 18884811

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1888481-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
32
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 1888481-1 RoHS compliant?

Yes, 1888481-1 is RoHS compliant.

What is the lead time for 1888481-1?

The standard lead time for 1888481-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Ships today, if you order in

MOQ for out of Stock Qty: 40

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$97.04
10
$96.80
25
$96.55
40
$96.32
80
$50.99
120
$35.88
160 +
$35.16